Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- RS Stock No.:
- 860-3339
- Mfr. Part No.:
- 0830645
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€687.59
(exc. VAT)
€845.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.59 |
*price indicative
- RS Stock No.:
- 860-3339
- Mfr. Part No.:
- 0830645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 7mm | |
| Colour | White | |
| Number of Individual Labels | 4000 | |
| Material | Acrylate | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 7mm | ||
Colour White | ||
Number of Individual Labels 4000 | ||
Material Acrylate | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
High-temperature label, for thermal transfer printers, resistant for 60 s at up to 300°C
Related links
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
- Phoenix Contact Panel Marker, 20 mm Length 0815680 White
- Phoenix Contact Panel Marker, 20 mm Length 0830654 White
- Phoenix Contact Panel Marker, 20 mm Length 0803254 White
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 5031388 Yellow
