Phoenix Contact Panel Marker, 27 mm Length 0819518 Silver
- RS Stock No.:
- 856-4937
- Mfr. Part No.:
- 0819518
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€226.54
(exc. VAT)
€278.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.54 |
*price indicative
- RS Stock No.:
- 856-4937
- Mfr. Part No.:
- 0819518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 27mm | |
| Width | 8mm | |
| Colour | Silver | |
| Number of Individual Labels | 500 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 27mm | ||
Width 8mm | ||
Colour Silver | ||
Number of Individual Labels 500 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 27 x 8 mm, Number of individual labels: 500
Labeling service: Phoenix Contact can custom-label all EMLP ... markers in accordance with your requirements;The markers meet the same standards as the engraved labels. They provide high-quality visuals.;When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.;Quick and inexpensive marking with THERMOMARK ... roll printers from PHOENIX CONTACT
Related links
- Phoenix Contact Panel Marker 500 μm Height 0828898 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803689 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803702 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803676 Silver
- Phoenix Contact Panel Marker 27 mm Height 0806903 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803692 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0825483 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0827467 Silver
