Phoenix Contact Panel Marker, 27 mm Length 0803692 Silver
- RS Stock No.:
- 856-4237
- Mfr. Part No.:
- 0803692
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€167.68
(exc. VAT)
€206.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €167.68 | €16.768 |
*price indicative
- RS Stock No.:
- 856-4237
- Mfr. Part No.:
- 0803692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 27mm | |
| Width | 27mm | |
| Colour | Silver | |
| Number of Individual Labels | 54 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 27mm | ||
Width 27mm | ||
Colour Silver | ||
Number of Individual Labels 54 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- BE
Label sheet, DIN A4, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 27 x 27 mm, Number of individual labels: 54
The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 27 mm Length 0803689 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803702 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803676 Silver
- Phoenix Contact Panel Marker 27 mm Height 0806903 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0825483 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0827467 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0825471 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0819534 Silver
