INSYS icom Plug-In Card For Use With MRX Series Routers
- RS Stock No.:
- 100-815
- Mfr. Part No.:
- 10022271
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€296.44
(exc. VAT)
€364.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.44 |
*price indicative
- RS Stock No.:
- 100-815
- Mfr. Part No.:
- 10022271
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Accessory Type | Plug-In Card | |
| Product Type | Panel Meter Accessory | |
| For Use With | MRX Series Routers | |
| Standards/Approvals | UKCA, Additionally for MRX LAN 1.x, RoHS, IEC/EN 62368, EN 61000-6-2, EN 61000-6-3, immunity: EN 55035 ( replaces EN 55024), Additionally for MRX2 LTES-US: FCC part 15 class B, All variants: CE, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, Emission: EN 55032 Class B, IC, UL 62368-1 | |
| Series | MRX | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Accessory Type Plug-In Card | ||
Product Type Panel Meter Accessory | ||
For Use With MRX Series Routers | ||
Standards/Approvals UKCA, Additionally for MRX LAN 1.x, RoHS, IEC/EN 62368, EN 61000-6-2, EN 61000-6-3, immunity: EN 55035 ( replaces EN 55024), Additionally for MRX2 LTES-US: FCC part 15 class B, All variants: CE, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, Emission: EN 55032 Class B, IC, UL 62368-1 | ||
Series MRX | ||
- COO (Country of Origin):
- DE
The Insys icom MRcard Fiber is a Modular plug-in card for MRX series routers. By bundling several functions into single device, it saves costs and space in the control cabinet while making the system administration more efficient, uniform and secure.
Fail-safe internet connection
2 SFP-Ports
Efficient upgrades
