INSYS icom MRX3

Subtotal (1 unit)*

€789.17

(exc. VAT)

€970.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€789.17

*price indicative

RS Stock No.:
100-825
Mfr. Part No.:
10016582
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Router

Model Number

MRX3

Transmission Speed

0.1Mbps

Nominal Supply Voltage

12 → 24 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Width

82mm

Standards/Approvals

UKCA, EN 60068-2-1, EN 61131-2 and EN 60068-2-6, EN 60068-2-27, EN 60068-2-14, EN 60068-2-30, IEC/EN 62368, CE, EN 60068-2-2

Weight

305g

Depth

117mm

Height

88mm

COO (Country of Origin):
DE
The Insys icom Modular LAN-to-LAN router offers extensive routing functionality and high IT security, making it ideal for remote access to critical infrastructures and machinery. Thanks to the plug & play connection to cloud services and applications, remote access and monitoring can be implemented quickly and easily.

Flexibility of design

Easy remote access & device updates

Flexible expandability

Extensive routing functions

High security levels

IoT-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy