Subtotal (1 unit)*
€1,474.52
(exc. VAT)
€1,813.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,474.52 |
*price indicative
- RS Stock No.:
- 764-815
- Mfr. Part No.:
- MRX2 LTES 1.1
- Manufacturer:
- INSYS icom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Number of LAN Ports | 5 | |
| Security Protocols | AES, HTTPS | |
| Height | 88mm | |
| Width | 54mm | |
| Standards/Approvals | UKCA | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Number of LAN Ports 5 | ||
Security Protocols AES, HTTPS | ||
Height 88mm | ||
Width 54mm | ||
Standards/Approvals UKCA | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The INSYS ICOM Router offers versatile DIN rail mounting in control cabinets and small distribution boards Plus convenient wall mounting.
Energy saving mode optimises power use for solar or battery powered applications
Compact design fits tight spaces in industrial environments
Ensures reliable connectivity with minimal energy consumption
Related links
- INSYS icom 5
- INSYS icom MRX2 DSL-B
- INSYS icom INSYS icom Series Terminated
- INSYS icom 0.1Mbps MRO-L200 5 4G 2.1GHz
- INSYS icom MRX5 DSL-A MRX5 DSL-A, 5 Port Ethernet
- INSYS icom MRX3 DSL-A MRX3 DSL-A, 5 Port Ethernet
- INSYS icom MRO-L210 1.0 MRO-L210 1.0, 5 Port Ethernet
- INSYS icom INSYS icom Series Terminated
