Red Lion Relay Output Module For Use With PM-50
- RS Stock No.:
- 276-9869
- Distrelec Article No.:
- 302-42-072
- Mfr. Part No.:
- PMM000I0RL200000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€103.90
(exc. VAT)
€127.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.90 |
*price indicative
- RS Stock No.:
- 276-9869
- Distrelec Article No.:
- 302-42-072
- Mfr. Part No.:
- PMM000I0RL200000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Relay Output Module | |
| For Use With | PM-50 | |
| Standards/Approvals | EN 61326-1, UKCA, IEC/EN 61010-1, CE, UL | |
| Series | PM-50 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Panel Meter Accessory | ||
Accessory Type Relay Output Module | ||
For Use With PM-50 | ||
Standards/Approvals EN 61326-1, UKCA, IEC/EN 61010-1, CE, UL | ||
Series PM-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Red Lion Dual Relay Module is designed to provide set point outputs. It features dual FORM C relays. FORM C relays have both normally open and normally closed contacts, offering versatility in control applications. The module provides substantial isolation, with a rating of 3000 Vrms for 1 minute. When one relay is energized, the normally open contact can handle a maximum of 5 Amps at either 250 VAC or 30 VDC, specifically for resistive loads. When one relay is energized, the normally closed contact can handle a maximum of 3 Amps at either 250 VAC or 30 VDC, also for resistive loads.
CE Approved
RoHS compliant
Rugged IP25 enclosure
Emission CISPR 11 Class A
EN 61326 1 immunity to industrial locations
Related links
- Red Lion Relay Output Module For Use With PM-50
- Red Lion Ethernet Communication Module For Use With PM-50 Host Device
- Red Lion Power Module For Use With PM-50 Host Units
- Red Lion RS232 Serial Communication Card For Use With PM-50
- Red Lion For Use With PM-50 Host Device
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR
- Red Lion Single Relay Option Card For Use With CUB5
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive
