Banner EZ-LIGHT Series Blue, Green, Red Panel Mount Indicator M22 By 1.5 Threaded Base, 10V dc, 30 V dc, 60mA, Cable
- RS Stock No.:
- 293-525
- Mfr. Part No.:
- K30L2RGB7QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€107.76
(exc. VAT)
€132.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.76 |
*price indicative
- RS Stock No.:
- 293-525
- Mfr. Part No.:
- K30L2RGB7QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Blue, Green, Red | |
| Current | 60mA | |
| Lamp Base | M22 By 1.5 Threaded Base | |
| Termination Type | Cable | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, Meets IEC 60068-2-6 (Vibration), Meets IEC 60068-2-27 (Shock), FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B) | |
| Length | 58mm | |
| Series | EZ-LIGHT | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Blue, Green, Red | ||
Current 60mA | ||
Lamp Base M22 By 1.5 Threaded Base | ||
Termination Type Cable | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, Meets IEC 60068-2-6 (Vibration), Meets IEC 60068-2-27 (Shock), FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B) | ||
Length 58mm | ||
Series EZ-LIGHT | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to provide vibrant visual signals in various professional settings. The K30 Pro Indicator seamlessly integrates programmable features alongside robust construction, making it ideal for use in both industrial and commercial applications. With a variety of colour options available, users can easily customise their signalling needs, enhancing communication and safety on the job.
Vibration and shock resistant construction adds reliability to demanding applications
Integrated flashing input control aids in drawing attention in critical situations
Standardised 22 mm threaded base simplifies mounting processes
Offers a rich spectrum of colours for effective status signalling
Related links
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc Screw
- Banner K30L Series Blue Red Indicator M22 By 1.5 Threaded Base 30 V dc M12 4-Pin Connector
- Banner EZ-LIGHT Series Green 10V dc 40mA
- Banner EZ-LIGHT Series Red 10V dc 25mA IP69K, IP67
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
- Banner EZ-LIGHT Series Red 10V dc
- Banner EZ LIGHT SP Series Yellow Red Signal Tower, 3 Lights 130V ac Base
- Banner EZ-LIGHT TL50 Series White Yellow Green Signal Tower Bracket
