Banner EZ-LIGHT Series Red, Green Panel Mount Indicator 4-Pin M12 Male Quick-Disconnect Connector, 10V dc, 30 V dc,
- RS Stock No.:
- 293-532
- Mfr. Part No.:
- K30LGRWPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 293-532
- Mfr. Part No.:
- K30LGRWPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 10V dc, 30V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red, Green | |
| Current | 25mA | |
| Lamp Base | 4-Pin M12 Male Quick-Disconnect Connector | |
| Termination Type | Quick Disconnect | |
| IP Rating | IP69K, IP67 | |
| Length | 58mm | |
| Standards/Approvals | DIN 40050-9 | |
| Series | EZ-LIGHT | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 10V dc, 30V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red, Green | ||
Current 25mA | ||
Lamp Base 4-Pin M12 Male Quick-Disconnect Connector | ||
Termination Type Quick Disconnect | ||
IP Rating IP69K, IP67 | ||
Length 58mm | ||
Standards/Approvals DIN 40050-9 | ||
Series EZ-LIGHT | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator designed specifically for general-purpose applications. Its robust construction caters to a myriad of environments, ensuring longevity and reliability. Featuring a green, red, and yellow LED colour selection, this indicator allows for clear visual signalling, effectively enhancing communication in industrial settings. The fully encapsulated design ensures protection against dust and moisture, granting an IP67 rating that is essential for outdoor installations. With its integral quick-disconnect connector, installation is swift and hassle-free, providing a seamless experience for end-users.
Fully encapsulated design enhances durability in various environments
Constructed from high quality materials to withstand demanding applications
Compatibility with both PNP and NPN input types offering flexible integration
Related links
- Banner EZ-LIGHT Series Red 10V dc
- Banner K30L Series Green Yellow Indicator 4-Pin M12 Male Quick-Disconnect Connector 30 V dc M12
- Banner K30L Series Blue Red Indicator 4-Pin M12 Male Quick-Disconnect Connector 30 V dc Cable
- Banner EZ-LIGHT Series Green 10V dc 40mA
- Banner EZ-LIGHT Series Red 10V dc 25mA IP69K, IP67
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc Screw
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc Cable
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
