Banner EZ-LIGHT Series Green, Red Panel Mount Indicator M22 x 1.5, 10V dc, 30 V dc, 40mA, Quick Disconnect Termination,
- RS Stock No.:
- 293-535
- Mfr. Part No.:
- K30LGRXPPB2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€124.56
(exc. VAT)
€153.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.56 |
*price indicative
- RS Stock No.:
- 293-535
- Mfr. Part No.:
- K30LGRXPPB2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green, Red | |
| Lamp Base | M22 x 1.5 | |
| Current | 40mA | |
| Termination Type | Quick Disconnect | |
| IP Rating | IP67, IP69K | |
| Length | 62.8mm | |
| Standards/Approvals | IEC IP65 | |
| Series | EZ-LIGHT | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green, Red | ||
Lamp Base M22 x 1.5 | ||
Current 40mA | ||
Termination Type Quick Disconnect | ||
IP Rating IP67, IP69K | ||
Length 62.8mm | ||
Standards/Approvals IEC IP65 | ||
Series EZ-LIGHT | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- MX
The Banner Robust and cost-effective multicolor indicator light with a pushbutton, designed for easy installation. Its waterproof IP65 construction makes it suitable for washdown environments, and it works well for panel mounting or as a stand-alone device.
Immune to EMI and RFI interference
Cabled and Quick Disconnect models available
Related links
- Banner EZ-LIGHT Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Red 10V dc 25mA
- Banner K30 Series Yellow 10V dc 25mA
- Banner K90 EZ-LIGHT Series Green 12V 475mA, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Cable 30 V Quick Disconnect Termination
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
- Banner EZ-LIGHT Series Red 10V dc
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc Screw
