Banner K30L Series Blue, Green, Red Indicator 4-Pin M12 Male Quick-Disconnect Connector, 10V dc, 30 V dc, 25mA, Cable
- RS Stock No.:
- 293-531
- Mfr. Part No.:
- K30LGRBPQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 293-531
- Mfr. Part No.:
- K30LGRBPQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Blue, Green, Red | |
| Current | 25mA | |
| Lamp Base | 4-Pin M12 Male Quick-Disconnect Connector | |
| Termination Type | Cable | |
| IP Rating | IP67, IP69K | |
| Length | 58mm | |
| Standards/Approvals | DIN 40050-9 | |
| Series | K30L | |
| Mount Hole Size | M22 x 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Blue, Green, Red | ||
Current 25mA | ||
Lamp Base 4-Pin M12 Male Quick-Disconnect Connector | ||
Termination Type Cable | ||
IP Rating IP67, IP69K | ||
Length 58mm | ||
Standards/Approvals DIN 40050-9 | ||
Series K30L | ||
Mount Hole Size M22 x 1.5 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed for a variety of industrial applications, combining functionality with a user-friendly design. With a robust polycarbonate construction, this device is equipped to withstand the rigours of demanding environments while providing clear visual signals. Offering flexibility in LED colour selection, the product enhances operator awareness through its vibrant indicators, ensuring optimal performance and safety in machinery monitoring. Its fully encapsulated design not only contributes to its durability but also guarantees resistance against dust and moisture, achieving an impressive IP67 rating.
Easy integration with existing systems for seamless operation
User friendly design simplifies installation and maintenance
Ideal for a wide range of industrial applications
Related links
- Banner K30L Series Green Yellow Indicator 4-Pin M12 Male Quick-Disconnect Connector 30 V dc M12
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Quick Disconnect
- Banner EZ-LIGHT Series Red 10V dc
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP67, IP69K
- Banner K30L Series Blue Red Indicator M22 By 1.5 Threaded Base 30 V dc M12 4-Pin Connector
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP65
