Banner K30 Series Green, Red, Yellow Indicator M22 x 1.5 Terminal, 10V dc, 30 V dc, 25mA, Screw Termination, IP69K, IP67

Subtotal (1 unit)*

€95.16

(exc. VAT)

€117.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.16

*price indicative

RS Stock No.:
293-543
Mfr. Part No.:
K30LGRYPT
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

10V dc, 30V dc

Light Output Colour

Green, Red, Yellow

Current

25mA

Lamp Base

M22 x 1.5 Terminal

Termination Type

Screw

IP Rating

IP69K, IP67

Standards/Approvals

DIN 40050-9

Length

44.5mm

Series

K30

COO (Country of Origin):
MX
The Banner Indicator is designed for versatility and durability in various industrial settings. Engineered to emit vibrant green, red, and yellow signals, this robust indicator ensures quick visual feedback for operators. Its fully encapsulated construction provides exceptional protection against dust and moisture, making it ideal for demanding environments. The compact design includes a polycarbonate base and a translucent dome that optimises light diffusion, enhancing visibility from multiple angles.

Offers a visually striking indication for clear status communication

Encapsulated electronics safeguard against environmental threats

Compatible with multiple wiring configurations for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy