Banner Panel Mount LED Indicator, Magenta, Red, Green, Blue, Cyan, White, Yellow Panel Mount Indicator S22 Series, 22
- RS Stock No.:
- 294-118
- Mfr. Part No.:
- S22L2FRGB7QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€99.36
(exc. VAT)
€122.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.36 |
*price indicative
- RS Stock No.:
- 294-118
- Mfr. Part No.:
- S22L2FRGB7QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 7 | |
| Maximum Forward Current | 70mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Magenta, Red, Green, Blue, Cyan, White, Yellow | |
| Terminal Type | Female Connector | |
| IP Rating | IP69K, IP66, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 150mm | |
| Standards/Approvals | IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | |
| Series | S22 | |
| Lens Finish | Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 7 | ||
Maximum Forward Current 70mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Magenta, Red, Green, Blue, Cyan, White, Yellow | ||
Terminal Type Female Connector | ||
IP Rating IP69K, IP66, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 150mm | ||
Standards/Approvals IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | ||
Series S22 | ||
Lens Finish Translucent | ||
- COO (Country of Origin):
- MX
The Banner Indicator is a standout solution designed for both functionality and versatility in industrial environments. Featuring a compact 22 mm threaded polycarbonate base, this multicolour RGB indicator ensures bright and uniform illumination while offering an impressive selection of up to fourteen different colours. With its robust build and IP66, IP67, and IP69K environmental ratings, the indicator excels in demanding conditions, proving itself resistant to moisture, dust, and high-pressure environments.
Resistant to high pressure sprays and harsh environmental conditions
Bimodal input capability enhances compatibility with diverse systems
Quick disconnect feature allows for efficient connection and disconnection
Related links
- Banner Panel Mount LED Indicator Yellow Blue Cyan 22
- Banner Panel Mount LED Indicator Red White Blue 22
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S22 Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow Sky Blue Blue Rose Orange
- Banner Panel Mount LED Indicator Rose Sky Blue Violet Yellow White
