Banner Panel Mount LED Indicator, Blue Panel Mount Indicator S22 Series, 22 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 294-125
- Mfr. Part No.:
- S22LBXXPT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€57.37
(exc. VAT)
€70.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.37 |
*price indicative
- RS Stock No.:
- 294-125
- Mfr. Part No.:
- S22LBXXPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Blue | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 1V | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 150mm | |
| Standards/Approvals | UL Type 4X, IEC IP69K per DIN 40050-9, UL Type 13 | |
| Series | S22 | |
| Lens Finish | Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Blue | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 1V | ||
Viewing Angle 180 ° | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 150mm | ||
Standards/Approvals UL Type 4X, IEC IP69K per DIN 40050-9, UL Type 13 | ||
Series S22 | ||
Lens Finish Translucent | ||
- COO (Country of Origin):
- CN
The Banner Indicator features a sleek design and multi-colour functionality, making it an ideal choice for a range of applications. The product is designed to enhance visibility and clarity, ensuring that real-time performance indicators are easily identifiable even in challenging environments. With an IP69K rating, it is built to withstand the rigours of harsh wash-down settings, making it suitable for industries that require robust and reliable signalling solutions.
Offers up to three independent colours in a single unit
Translucent face appears neutral when off eliminating false indications
Available with versatile M12 Euro connector for quick installation
Provides a wide 180° viewing angle for optimal visibility
Operates effectively from 10 V DC to 30 V DC for varied applications
Complies with IP69K standards for durability in wash down environments
Functions reliably in temperatures ranging from 40 °C to +50 °C
Equipped with daylight visible options for high ambient light conditions
Related links
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S22 Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Blue White 22
- Banner Panel Mount LED Indicator Yellow Blue Cyan 22
- Banner Panel Mount LED Indicator Red White Blue 22
- Banner Panel Mount LED Indicator Yellow 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Green 22 mm IP69K 30V dc
