Banner Panel Mount LED Indicator, Magenta, Yellow, Red, Blue, Green, Cyan, White Panel Mount Indicator S22 Series, 22
- RS Stock No.:
- 294-122
- Mfr. Part No.:
- S22L2SRGB7Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€79.76
(exc. VAT)
€98.10
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.76 |
*price indicative
- RS Stock No.:
- 294-122
- Mfr. Part No.:
- S22L2SRGB7Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 7 | |
| Maximum Forward Current | 70mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Female Connector | |
| LED Colour | Magenta, Yellow, Red, Blue, Green, Cyan, White | |
| IP Rating | IP66, IP67, IP69K | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 150mm | |
| Standards/Approvals | IEC IP69K per DIN 40050-9, UL Type 13, UL Type 4X | |
| Series | S22 | |
| Lens Finish | Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 7 | ||
Maximum Forward Current 70mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Female Connector | ||
LED Colour Magenta, Yellow, Red, Blue, Green, Cyan, White | ||
IP Rating IP66, IP67, IP69K | ||
Viewing Angle 180 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 150mm | ||
Standards/Approvals IEC IP69K per DIN 40050-9, UL Type 13, UL Type 4X | ||
Series S22 | ||
Lens Finish Translucent | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed to provide a bright and uniform light output, perfect for various signalling applications. With the capability to display up to fourteen vibrant colours, users can easily programme their desired settings using banner's Pro Editor software. The rugged construction ensures reliability in tough environments, meeting international standards for protection against dust and water ingress. This product offers a versatile solution for those looking to enhance visual indicators in their systems, making it a practical choice for industrial and commercial use.
Programmable using a dedicated software interface to streamline operations
Designed to meet stringent environmental ratings ensuring long term performance
Allows for seamless integration into existing setups with its user friendly interface
Related links
- Banner Panel Mount LED Indicator Red Blue White 22
- Banner Panel Mount LED Indicator Red White Blue 22
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S22 Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Rose Sky Blue Violet Yellow White
- Banner Panel Mount LED Indicator Yellow Sky Blue Blue Rose Orange
