Banner Panel Mount LED Indicator, Red Panel Mount Indicator S22 Series, 22 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 294-116
- Mfr. Part No.:
- S22DLHRQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.99 |
*price indicative
- RS Stock No.:
- 294-116
- Mfr. Part No.:
- S22DLHRQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | |
| Length | 34.2mm | |
| Series | S22 | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | ||
Length 34.2mm | ||
Series S22 | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator combines robust functionality with advanced technology to provide optimal performance in various applications. Designed for versatility, this LED indicator operates within a wide voltage range and is suited for both static and mobile environments. With its IP69K rating, it effectively withstands demanding wash-down conditions, making it ideal for use in industrial settings.
Compatibility with multiple mounting accessories allows for versatile setup
Multiple colour options provide visual distinction in diverse applications
Simplified wiring connections facilitate easy installation
Robust materials ensure longevity and reliability in industrial use
Related links
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S22 Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red Blue White 22
- Banner Panel Mount LED Indicator Yellow Blue Cyan 22
- Banner Panel Mount LED Indicator Red White Blue 22
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
