EAO LED, Yellow Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.92

*price indicative

RS Stock No.:
442-496
Mfr. Part No.:
17-040352
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Yellow

Terminal Type

Plug-In

IP Rating

IP40, IP65

LED Orientation

Domed

Minimum Supply Voltage

24V

Mount Hole Size

8

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

32mcd

Standards/Approvals

IEC 60529, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC)

Length

41mm

Series

17-04

Lens Finish

Polished Chromium Plated

The EAO Indicator is expertly designed to provide a clear visual response in a compact, round form factor. With a front diameter of 9.5 mm, it beautifully integrates with any panel setting while ensuring outstanding visibility thanks to its vibrant yellow illumination. The reflector, crafted from polished chromium-plated metal, not only enhances the aesthetic appeal but also improves light dispersion. This product is built for durability and meets rigorous IP protection standards, making it ideal for a range of environments. Offering exceptional performance with a robust electrical and mechanical build, it is a reliable choice for various applications, guaranteeing user satisfaction with its efficient functionality.

Designed with a raised mounting type for easy installation

Compact front dimension allows seamless integration into control panels

IP65 protection ensures rugged reliability in demanding conditions

Features a plug-in terminal for straightforward wiring connections

Made with high-quality materials ensuring longevity and durability

Certified compliant with RoHS and REACH standards for environmental safety

Provides clear illumination suitable for visibility in various ambient lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy