EAO LED, Green Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.08

*price indicative

RS Stock No.:
442-804
Mfr. Part No.:
17-040351
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Green

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP40, IP65

LED Orientation

Domed

Minimum Supply Voltage

24V

Mount Hole Size

8

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

32mcd

Standards/Approvals

2014/35/EU, UL 2011/65/EC(RoHS)

Length

41mm

Series

17-04

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator brings reliability and clarity to your operational panel. With a striking green illumination, it is designed for easy visibility in various environments. The raised design and round front form complement its polished metal reflector, ensuring that it fits seamlessly into your equipment. Tailored for panel mounting, this indicator is built to endure, offering a robust solution to visual signalling. Its compact dimensions and plug-in terminal further enhance ease of installation, allowing for quick deployment in demanding situations. Additionally, its high-quality build ensures compliance with stringent industry standards, making it a dependable choice for your electrical applications.

Illumination is provided by a highly visible single LED

Robust reflector enhances light clarity and appearance

Designed for straightforward panel mounting, facilitating ease of use

High ingress protection rated at IP40/IP65 ensures durability in various conditions

Operates efficiently within a wide temperature range, catering to diverse applications

Plug-in terminal simplifies wiring, reducing installation time

Compliant with relevant safety and environmental standards, promoting sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy