EAO LED, Red Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V ac

Subtotal (1 unit)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.14

*price indicative

RS Stock No.:
442-499
Mfr. Part No.:
17-040360
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

19mA

Sub Type

LED

LED Colour

Red

Terminal Type

Plug-In

IP Rating

IP40, IP65

LED Orientation

Domed

Mount Hole Size

8

Maximum Supply Voltage

24V ac

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

76mcd

Length

41mm

Standards/Approvals

RoHS, 2014/35/EU, UL 2011/65/EC(RoHS), REACH

Series

17-04

Lens Finish

Domed

COO (Country of Origin):
CH
The EAO Indicator combines a sleek, round design with robust functionality, making it the ideal solution for visual signalling in various applications. With a front dimension of 9.5 mm, it seamlessly integrates into panel mountings, offering both style and practicality. Its polished chromium-plated metal reflector enhances overall aesthetics while providing bright illumination in a striking red hue. Designed for ease of installation, this product features a mounting cut-out of 8 mm and operates effectively across a wide range of temperatures. Additionally, it meets strict safety standards, ensuring reliability in diverse settings. Whether you are looking to enhance user experience or maintain operational clarity, this indicator stands out with its high luminosity intensity and compliance with environmental regulations. Perfectly blending form and function, it is an excellent choice for both industrial and commercial applications.

Elevates visual communication with its striking red illumination

Constructed with polished chromium plating for enhanced durability

Designed for panel mounting, allowing for versatile applications

Operates effectively from -20 °C to +60 °C, ensuring reliability in various environments

Features a plug-in terminal for straightforward installation and connection

Meets IP40/IP65 ratings, providing protection against dust and moisture

Complies with RoHS and REACH regulations, supporting eco-friendly practices

Lightweight at just 0.005 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy