EAO LED, Red Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V ac/dc

Subtotal (1 unit)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 198 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.14

*price indicative

RS Stock No.:
442-517
Mfr. Part No.:
17-051350
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP40, IP65

Mount Hole Size

8

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

80mcd

Length

41mm

Standards/Approvals

RoHS, REACH, UL

Series

17-05

Lens Finish

Black Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is designed for reliability and ease of use, making it an ideal choice for panel mounting applications. With its robust metal reflector and striking red illumination, it not only enhances visibility but also conveys important operational statuses effectively. The raised design allows for quick identification, while its durable construction ensures longevity even in challenging environments. Operating flawlessly within a voltage range of 24 V AC/DC, this indicator is suited for various industrial applications. Its IP65 protection level guarantees resistance against dust and water ingress, making it perfect for use in outdoor or high-humidity conditions. The incorporation of a plug-in terminal leads to hassle-free installation, minimising downtime and maximising efficiency.

Durable metal reflector provides enhanced visibility and robustness

Features a raised design for easy identification in various settings

Guaranteed protection against dust and water ingress with an IP65 rating

Designed to operate within a range of temperatures, ensuring versatile use

Plug-in terminal facilitates straightforward, efficient installation

Offers a luminous intensity that captures attention reliably

Compliant with RoHS and REACH regulations for environmentally friendly operation

Suitable for a variety of applications due to its compact round form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy