EAO LED, Yellow Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V ac

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.29

*price indicative

RS Stock No.:
442-515
Mfr. Part No.:
17-050362
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

19mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Yellow

IP Rating

IP40, IP65

Mount Hole Size

8

Maximum Supply Voltage

24V ac

Input Voltage Type

AC

Multicolour/Single Colour

Single Colour

Luminous Intensity

30mcd

Standards/Approvals

65/EC (RoHS), REACH, RoHS, UL 2011, IEC 60529, 2014/35/EU (230 VAC)

Length

41mm

Series

17-05

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is specifically designed to enhance visibility and performance in various applications. Featuring a round form with a front diameter of 9.5 mm, it combines aesthetic appeal with functional excellence. The polished chromium-plated metal reflector ensures brilliant illumination, while its robust construction withstands environmental challenges. The product is capable of operating under a range of temperatures and maintains an impressive IP65 rating for dust and moisture protection, making it suitable for indoor and outdoor installations. With a user-friendly panel mounting cut-out and plug-in terminal design, it simplifies installation and replacement while ensuring reliable electrical connections. This indicator stands out not only for its functionality but also for its energy-efficient single-LED illumination in a striking yellow hue, catering to a variety of signalling needs.

Designed for panel mounting, providing versatile installation options

The polished chromium-plated surface enhances both optical performance and durability

A compact design with an 8 mm cut-out caters to space-constrained applications

Built to meet IP65 protection for added resistance against dust and water ingress

Specifically crafted to operate effectively in a wide temperature range

Utilises energy-efficient LED technology for reduced power consumption

Lightweight construction ensures minimal impact on the overall system weight

Compatible with brass connectors for reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy