EAO LED, Red Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.68

*price indicative

RS Stock No.:
442-506
Mfr. Part No.:
17-050350
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP40, IP65

Minimum Supply Voltage

24V

LED Orientation

Domed

Mount Hole Size

8

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

80mcd

Length

41mm

Standards/Approvals

UL 2011/65/EC(RoHS), 2014/35/EU, RoHS, REACH, IEC 60529

Series

17-05

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator light is expertly designed to enhance visibility and communication in various environments. With a robust construction featuring a polished metal reflector, it radiates a striking red illumination, ensuring it stands out. The convenient raised design and panel mounting capability make it suitable for both new installations and retrofits. Designed for versatility, this product meets the IP65 rating for outstanding performance in challenging conditions, making it ideal for a range of industrial applications. Its compact size, combined with easy installation through a plug-in terminal system, offers solutions that cater to the needs of modern electronic setups, ensuring both functionality and style.

Robust construction ensures durability and longevity

Striking red illumination enhances clarity and visibility

Raised design offers easy applicability in various settings

IP65 rating guarantees protection against dust and moisture

Compact size allows for seamless integration into existing systems

Plug-in terminal system simplifies installation and maintenance

Versatile use in both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy