EAO LED, Yellow Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.14

*price indicative

RS Stock No.:
442-521
Mfr. Part No.:
17-051352
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Yellow

IP Rating

IP40, IP65

Mount Hole Size

8

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

32mcd

Standards/Approvals

UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529

Length

41mm

Series

17-05

Lens Finish

Black Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is a remarkable integration of functionality and design, tailored for panel mounting applications. With a sophisticated round form and a front dimension of 9.5 mm, it presents an appealing aesthetic while seamlessly fitting into your setup. The reflector, crafted from metal with a black chromium plating, ensures durability and enhances illumination. This component operates on a versatile 24 V AC/DC voltage, delivering a reliable performance with a low operating current of 20 mA. Designed for diverse environments, it boasts an impressive IP40 and IP65 rating, making it suitable for various applications while maintaining robust performance in challenging conditions. This indicator not only illuminates a vibrant yellow hue to convey status but also prioritises user safety and durability through its high-quality construction. Perfect for those seeking a fusion of reliability and elegance, it caters to both technical demands and aesthetic preferences.

Elegant round design fits seamlessly into various panel setups

Durable metal reflector ensures long-lasting performance

Multiple IP ratings provide protection against dust and water ingress

Illuminates in a vibrant yellow, making it easily noticeable

Designed for easy plug-in terminal connections, facilitating hassle-free installation

Operates efficiently within a wide temperature range

Compliance with RoHS and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy