EAO LED, Red Panel Mount Indicator 17-09 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€8.71

(exc. VAT)

€10.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.71

*price indicative

RS Stock No.:
442-529
Mfr. Part No.:
17-090350
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

9mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP40, IP65

Mount Hole Size

8

Minimum Supply Voltage

17V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

1200mcd

Standards/Approvals

UL 2011/65/EC(RoHS), 2014/35/EU

Length

41mm

Series

17-09

Lens Finish

Polished

COO (Country of Origin):
CN
The EAO Indicator combines style and functionality with its sleek round design and compact size of 9.5 mm. Designed for panel mounting, the indicator boasts a polished chromium-plated reflector, enhancing visibility without compromising on elegance. With an illumination colour of vibrant red, it is ideal for various applications where clear indication is essential. The well-engineered features, such as its ability to operate on a dual voltage of 24 / 17 V AC/DC, ensure versatility and reliability across different environments. The incorporation of robust materials and thoughtful engineering means this product can withstand operational temperatures ranging from -20 °C to +60 °C, while its IP40 and IP65 ratings provide excellent protection against dust and water ingress, making it suitable for various industrial applications.

Compact Ø 9.5 mm front design adds sophistication to any panel

Metal reflector enhances visibility, ensuring your signalling is noticed

Suitable for both AC and DC applications, accommodating diverse operational needs

Light weight facilitates easy installation and handling

Meets strict environmental regulations with RoHS and REACH compliance

Built to endure challenging environments with IP40 and IP65 ratings

Temperature tolerance accommodates various industrial settings, from frigid to warm conditions

Plug-in terminal connection streamlines wiring processes for faster installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy