EAO LED, White Panel Mount Indicator 17-08 Series, 8, Plug-In Termination, IP40, IP65 24V ac/dc
- RS Stock No.:
- 442-528
- Mfr. Part No.:
- 17-08035W
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.49
(exc. VAT)
€26.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.49 |
*price indicative
- RS Stock No.:
- 442-528
- Mfr. Part No.:
- 17-08035W
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | White | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1000mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Length | 41mm | |
| Series | 17-08 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour White | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V ac/dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1000mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Length 41mm | ||
Series 17-08 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to enhance visibility and functionality in various applications. With its elegant round form and polished chromium-plated metal reflector, it exudes a modern aesthetic that meets both form and function. The illumination colour in brilliant white ensures that it stands out, making it perfect for a range of operational settings. Engineered for reliability, it features a raised design with a precise mounting cut-out, simplifying installation and ensuring a secure fit. Its robust electrical characteristics, including a wide operating voltage and low current consumption, make it an efficient choice for diverse environments. This indicator is also built to withstand challenging conditions, featuring a commendable IP rating that guarantees protection against dust and moisture. Ideal for panel mounting, it is suited for both commercial and industrial applications, making it a versatile addition to your product lineup.
Crafted with a durable metal reflector for enhanced longevity
Designed for easy panel mounting with precise cut-outs
Operates efficiently with a low current draw for energy savings
IP67 rating ensures excellent protection against environmental elements
Showcases a sleek round design that complements modern equipment
Compliant with RoHS and REACH standards for responsible manufacturing
Equipped with plug-in terminals for straightforward wiring
Offers sunlight visibility for optimal performance in bright conditions
