EAO LED, Green Panel Mount Indicator 17-00 Series, 6, Plug-In Termination, IP40, IP65 24V ac/dc

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 46 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.32

*price indicative

RS Stock No.:
443-760
Mfr. Part No.:
17-000351
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP40, IP65

LED Orientation

Flat Top Led

Mount Hole Size

6

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

6mcd

Length

34mm

Standards/Approvals

2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS

Series

17-00

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is designed for reliable performance in a variety of applications. Featuring a sleek and robust round design with a diameter of 7 mm, it boasts a polished chromium-plated metal reflector that enhances visibility. The mounting versatility allows it to be panel mounted with ease, and a raised design ensures prominent visibility. The indicator delivers a vibrant green illumination, ensuring clarity in various lighting conditions. With its durable construction and thoughtful engineering, this indicator is not only aesthetically pleasing but also highly functional, providing users with a dependable signalling solution. Its compliance with industry standards ensures peace of mind in both safety and performance.

Robust metal construction guarantees longevity and durability

Raised design enhances visibility for clear indication

Green illumination colour provides high visibility in various environments

Panel mounting flexibility ensures straightforward installation

IP40 and IP65 ratings offer protection against dust and water ingress

Operating temperature range allows for diverse usage scenarios

Compatible with brass plug-in connectors for easy wiring

Lightweight design minimises impact on overall equipment weight

Chemically resistant plastic contributes to a longer lifespan

Certifications for safety and environmental compliance add reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy