EAO LED, Red Panel Mount Indicator 17-01 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 443-456
- Mfr. Part No.:
- 17-010350
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 443-456
- Mfr. Part No.:
- 17-010350
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 8 | |
| LED Orientation | Flat Top Led | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 13mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS), REACH, RoHS | |
| Length | 34mm | |
| Series | 17-01 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 8 | ||
LED Orientation Flat Top Led | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 13mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS), REACH, RoHS | ||
Length 34mm | ||
Series 17-01 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a round, compact solution designed for effective status indication across various applications. Featuring a polished chrome-plated metal reflector, this front-facing device ensures clarity and visibility, with a striking red illumination that captures attention. Ideal for panel mounting, it offers an elegant raised design, making it suitable for both industrial and commercial environments. The growth in user demands for efficient signalling makes this product a compelling choice for enhancing operational interfaces. With its robust construction and compliance with key standards, it guarantees reliability even in challenging settings. Whether for emergency signalling or everyday notifications, this device is engineered to deliver outstanding performance while maintaining a sleek aesthetic.
Compact design ensures versatile application in tight spaces
Red illumination provides clear visual cues for immediate recognition
Raised mounting type allows for easy installation on various panels
IP40 and IP65 ratings ensure protection against dust and moisture
Operating temperatures range from –20 °C to +60 °C for versatility in harsh environments
Lightweight construction of just 0.005 kg simplifies handling and installation
Equipped with plug-in terminals for straightforward connections, reducing installation time
