EAO LED, Red Panel Mount Indicator 17-02 Series, 6, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
443-461
Mfr. Part No.:
17-020350
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP40, IP65

Minimum Supply Voltage

24V

LED Orientation

Flat Top Led

Mount Hole Size

6

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

8mcd

Standards/Approvals

RoHS, 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS), IEC 60529

Length

34mm

Series

17-02

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is crafted to provide a precise visual signal, seamlessly integrating both functionality and elegance. Designed with a refined round front and a polished chromium-plated metal reflector, it not only enhances aesthetic appeal but also ensures durability. With a compact 6mm mounting cut-out, the product is perfect for panel mounting, making it an excellent choice for various applications. The indicator operates on a versatile 24 V AC/DC power supply, making it adaptable for multiple settings. Built to withstand a range of environmental conditions, it excels in operational reliability, ensuring optimal performance in both indoor and outdoor scenarios.

The red illumination colour ensures visibility in diverse lighting conditions

Featuring a robust design, it is suitable for panel mounting applications

Its tight IP65 rated protection offers enhanced resilience against dust and water ingress

Connectivity is simplified with user-friendly brass plug-in terminals

The compact size allows for easy installation in confined spaces

Constructed from materials that meet UL and RoHS compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy