EAO LED, Green Panel Mount Indicator 17-40 Series, 16.2, Plug-In Termination, IP65, IP40 230V ac
- RS Stock No.:
- 442-677
- Mfr. Part No.:
- 17-401231Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.72 |
*price indicative
- RS Stock No.:
- 442-677
- Mfr. Part No.:
- 17-401231Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 150mcd | |
| Length | 58mm | |
| Standards/Approvals | UL 2011/65/EC(RoHS), 2014/35/EU | |
| Series | 17-40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 150mcd | ||
Length 58mm | ||
Standards/Approvals UL 2011/65/EC(RoHS), 2014/35/EU | ||
Series 17-40 | ||
- COO (Country of Origin):
- CN
The EAO Indicator is designed to enhance visibility and functionality in various applications. With a sleek round design and a front dimension of 18.3 mm, it complements both aesthetics and performance seamlessly. The front lens radiates a vibrant green illumination, ensuring clarity and prominence in any setting. Engineered for reliability, it operates at 230 V AC with low power consumption, making it both energy-efficient and effective. Additionally, its IP40 and IP65 ratings provide versatile protection against environmental factors, ensuring durability in a wide range of conditions. This product represents the perfect fusion of innovative design and practical application, ideal for panel mounting in diverse environments.
Delivers reliable green illumination for clear visibility
Features a raised mounting style for easy installation
Utilises a round lens design for a sleek and modern look
Equipped with robust plug-in terminal connectors for secure wiring
Complies with rigorous IP protection standards for enhanced durability
Functions optimally in temperatures ranging from -20 °C to +60 °C
Manufactured with materials that are resistant to chemical exposure
