EAO LED, Blue Panel Mount Indicator 17-41 Series, 16.2, Plug-In Termination, IP65, IP40 230V ac
- RS Stock No.:
- 442-685
- Mfr. Part No.:
- 17-411237Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€28.36
(exc. VAT)
€34.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.36 |
*price indicative
- RS Stock No.:
- 442-685
- Mfr. Part No.:
- 17-411237Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Blue | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 150mcd | |
| Standards/Approvals | UL 2011/65/EC(RoHS), 2014/35/EU | |
| Length | 58mm | |
| Series | 17-41 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Blue | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 150mcd | ||
Standards/Approvals UL 2011/65/EC(RoHS), 2014/35/EU | ||
Length 58mm | ||
Series 17-41 | ||
- COO (Country of Origin):
- CN
The EAO Indicator boasts a sleek, round design with a stylish blue illumination, making it an ideal choice for both modern and traditional applications. Designed for intuitive visibility, this indicator features a robust plastic reflector that effectively diffuses light. With its panel mounting capability and flush lens, it not only provides functionality but also enhances the aesthetic appeal of your setup. The 230 V AC operational voltage is complemented by an impressive luminous intensity, ensuring clear signalling in a variety of environments. This product is built to withstand demanding conditions, with an IP65 rating ensuring reliable performance against dust and water ingress. Whether for industrial or commercial use, this indicator stands to deliver superior functionality with an elegant finish.
Rugged construction with a plastic reflector for enhanced durability
Panel mounting for straightforward integration into various setups
Flush lens design ensuring a seamless appearance
Enhanced visibility with a luminous intensity of 150 mcd
Wide operational temperature range for diverse environments
IP65 compliant for reliable protection against dust and moisture
Includes brass connectors for secure electrical connection
Compliant with industry standards for safety and reliability
Designed to meet stringent RoHS and REACH compliance requirements
