EAO LED, Red Panel Mount Indicator 17-42 Series, 16.2, Plug-In Termination, IP40, IP65 230V ac
- RS Stock No.:
- 442-688
- Mfr. Part No.:
- 17-421230Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 442-688
- Mfr. Part No.:
- 17-421230Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 240mcd | |
| Length | 58mm | |
| Standards/Approvals | RoHS, IEC 60529, 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS) | |
| Series | 17-42 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 240mcd | ||
Length 58mm | ||
Standards/Approvals RoHS, IEC 60529, 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS) | ||
Series 17-42 | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is a sophisticated and reliable solution for panel mounting applications, characterised by its round design and distinctive dimensions of 18.3 mm. Designed with user experience in mind, it features a robust plastic reflector in a sleek black finish that not only enhances visibility but also complements modern industrial aesthetics. The product is equipped with advanced optical technology, ensuring a luminous intensity of 240 mcd, ideal for clear signalling in various environments. This indicator operates efficiently at 230 V AC with minimal current draw, making it both energy-efficient and highly functional. Additionally, it boasts an IP40 protection rating on the front side, while the rear provides superior sealing with an IP65 rating, ensuring durability against the elements. Whether for new installations or replacements, this indicator merges functionality with an appealing design, making it a top choice for your signalling needs.
Round design integrates seamlessly into panel configurations
Efficient energy consumption with a low operation current
High luminous intensity allows for excellent visibility
Offers robust IP ratings for enhanced protection against dust and water
Constructed with a durable plastic reflector for longevity
Specially designed for easy panel mounting, simplifying installation
