EAO LED, Green Panel Mount Indicator 17-41 Series, 16.2, Plug-In Termination, IP65, IP40 230V ac
- RS Stock No.:
- 442-682
- Mfr. Part No.:
- 17-411231Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 442-682
- Mfr. Part No.:
- 17-411231Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 120mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Length | 58mm | |
| Series | 17-41 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 120mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Length 58mm | ||
Series 17-41 | ||
- COO (Country of Origin):
- CH
The EAO Indicator offers exceptional visibility and reliability, making it an ideal choice for panel mounting in various applications. Designed with a raised profile and a sleek round form, the indicator captures attention effortlessly with its vibrant green illumination. The integration of high-quality plastic in its reflector ensures durability while maintaining a stylish finish. Its compact size of 18.3 mm allows for easy installation in tight spaces, while its robust construction guarantees long-lasting performance in challenging environments. With an impressive operating temperature range and a reliable IP65 protection rating for enhanced durability, this indicator is built to withstand the rigours of industrial use.
Designed for panel mounting, allowing for versatile application
Featuring a raised profile that enhances visibility from various angles
Constructed with high-quality plastic, combining durability with aesthetics
Operating voltage accommodates a wide range of electrical systems
Compact dimensions facilitate installation in restricted spaces
Offers reliable illumination in a vibrant green colour, enhancing usability
IP65 protection rating safeguards against dust and water ingress
Capable of operating in extreme temperatures for reliable performance
Sleek round design complements modern control panels
Includes brass plug-in connectors for secure and efficient wiring
