EAO LED, Green Panel Mount Indicator 17-02 Series, 6, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
443-462
Mfr. Part No.:
17-020351
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

LED

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP40, IP65

LED Orientation

Flat Top Led

Minimum Supply Voltage

24V

Mount Hole Size

6

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

6mcd

Length

34mm

Standards/Approvals

IEC 60529, 2014 / 35 / EU (230 VAC), REACH, UL 2011 / 65 / EC (RoHS), RoHS

Series

17-02

Lens Finish

Polished Chromium Plated, Domed

COO (Country of Origin):
CH
The EAO Indicator is an essential component for panel-mounted applications, showcasing a sleek round design with a diameter of 7 mm. With a polished chrome-plated metal reflector, it provides a striking green illumination that captures attention while ensuring optimal visibility in various environments. Engineered for robust performance, this indicator operates effectively across a wide voltage range, making it perfect for diverse systems. Its rugged construction is complemented by weatherproof IP ratings, ensuring protection against environmental factors, while its compact design allows for easy installation. The user-friendly plug-in terminal setup guarantees quick connections, streamlining the mounting process without compromising reliability.

Designed for easy panel mounting with a raised profile

Offers a striking green illumination for clear visibility

Constructed with a durable metal reflector to enhance longevity

Features a compact design tailored for space-constrained applications

Utilises a reliable plug-in terminal for swift connections

IP67 rated for superior protection against dust and water ingress

Operates effectively in a broad temperature range, ensuring versatility

Compliant with RoHS and REACH regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy