EAO LED, Green Panel Mount Indicator 17-38 Series, 16.2, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-667
- Distrelec Article No.:
- 300-18-287
- Mfr. Part No.:
- 17-381351Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 18 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 442-667
- Distrelec Article No.:
- 300-18-287
- Mfr. Part No.:
- 17-381351Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 16.2 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 870mcd | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529 | |
| Length | 52mm | |
| Series | 17-38 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 16.2 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 870mcd | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529 | ||
Length 52mm | ||
Series 17-38 | ||
- COO (Country of Origin):
- CN
The EAO Indicator is a precision-engineered component designed to enhance the visual signalling in various applications. Combining functionality with a sleek aesthetic, this round indicator features a robust plastic reflector in a striking black finish. Its impressive illumination in vibrant green ensures clear visibility, making it an ideal choice for panel mounting in diverse environments. With its well-crafted raised design and mounting cut-out, installation is straightforward, providing users with a reliable solution for both professional and industrial settings. Offering exemplary performance within a wide range of temperatures, this indicator is built to withstand the demands of everyday use while maintaining high standards of durability and efficiency.
Designed for panel mounting, facilitating easy installation in any setup
Flush lens configuration enhances visual appeal while providing functional clarity
Plastic reflector offers a lightweight yet sturdy solution for robust environments
Green illumination colour ensures optimal visibility in various lighting conditions
Constructed with an IP40 rating front side and IP65 for enhanced protection against environmental factors
Operational versatility accommodates a wide temperature range for reliable performance
Plug-in terminal connections allow for quick and secure fittings
Achieves compliance with stringent regulations, ensuring quality assurance and safety
Limited chemical resistance of the plastic contributes to long-lasting durability in diverse applications
