EAO LED, Green Panel Mount Indicator 17-03 Series, 6, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
  • Plus 14 unit(s) shipping from 11 November 2026
  • Plus 37 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
442-799
Mfr. Part No.:
17-030351
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

LED

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP40, IP65

Mount Hole Size

6

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

6mcd

Standards/Approvals

UL 2011/65/EC(RoHS), 2014/35/EU, RoHS, REACH

Length

34mm

Series

17-03

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is a meticulously engineered component designed for panel mounting, offering high visibility and reliability. With a front dimension of 7 mm, it boasts a polished chromium-plated metal reflector that enhances its aesthetic appeal. Built to ensure optimal performance, this indicator effectively illuminates in a vibrant green colour, ensuring it captures attention even in challenging ambient conditions. Its robust construction guarantees protection against dust and moisture, making it ideal for various applications across different environments. The carefully designed plug-in terminal promotes easy installation, while the fitting dimensions allow for versatility in use. Whether used in professional electrical setups or industrial contexts, this indicator stands out for its efficient functionality and stylish design.

Designed with a raised mounting style for easy installation

Specifications ensure durability against chemical exposure

Low operational current enhances energy efficiency

IP65 protection guarantees durability in wet conditions

Built-in features include an optional gasket for improved sealing

Single-LED illumination provides a clear signal

Maintenance of a lightweight profile supports various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy