APEM Q1 Series Green LED Bezels, 24 V ac, 24V dc, 20mA Flush, IP67, Flush
- RS Stock No.:
- 576-981
- Mfr. Part No.:
- Q10F5SXXG24E
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€19.29
(exc. VAT)
€23.73
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.29 |
*price indicative
- RS Stock No.:
- 576-981
- Mfr. Part No.:
- Q10F5SXXG24E
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 24, 24V ac | |
| Product Type | LED Bezels | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Mount Type | Flush | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Green | |
| Standards/Approvals | RoHS Compliance | |
| Series | Q1 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 24, 24V ac | ||
Product Type LED Bezels | ||
Light Output Colour Green | ||
Current 20mA | ||
Mount Type Flush | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Green | ||
Standards/Approvals RoHS Compliance | ||
Series Q1 | ||
- COO (Country of Origin):
- GB
Related links
- APEM Q1 Series Green LED Bezels 20mA Flush Flush
- APEM Q1 Series LED Bezels 20mA Flush Flush
- APEM Q1 Series White LED Bezels Solder Termination Through Hole, IP67
- APEM Q1 Series LED Bezels, 24V
- Marl 520 Series Green Panel Mount Indicator 20mA Flush
- APEM Q2 Series Green LED Bezels IP67
- RS PRO Green Panel Mount Indicator 20mA Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
