APEM Q1 Series White LED Bezels, 24V, Solder Termination Through Hole, IP67
- RS Stock No.:
- 577-037
- Mfr. Part No.:
- Q16P1CXXW24E
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 577-037
- Mfr. Part No.:
- Q16P1CXXW24E
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | LED Bezels | |
| Voltage | 24V | |
| Light Output Colour | White | |
| Current | 20mA | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | White | |
| Standards/Approvals | RoHS Compliance | |
| Series | Q1 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type LED Bezels | ||
Voltage 24V | ||
Light Output Colour White | ||
Current 20mA | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour White | ||
Standards/Approvals RoHS Compliance | ||
Series Q1 | ||
- COO (Country of Origin):
- GB
Related links
- APEM Q1 Series LED Bezels, 24V
- APEM Q1 Series Green LED Bezels 20mA Flush Flush
- APEM Q1 Series Green LED Bezels 20mA Flush Flush
- APEM Q1 Series LED Bezels 20mA Flush Flush
- APEM Q2 Series Green LED Bezels IP67
- APEM LB Series Red LED Bezels, 24V
- RAFI 1.60.502 Series White Indicator Lamp Screw Termination Through Hole, IP67
- RAFI KIS.ME Series Red Blue Indicator Screw Termination Through Hole IP65, IP66
