CML Innovative Technologies Panel Mount LED Indicator, White LED Indicator 192F Series, M14, 2.8 x 0.8 mm Termination,
- RS Stock No.:
- 783-438
- Mfr. Part No.:
- 192F125W
- Manufacturer:
- CML Innovative Technologies
Image representative of range
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 783-438
- Mfr. Part No.:
- 192F125W
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | 2.8 x 0.8 mm | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | M14 | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | RoHS | |
| Length | 41.5mm | |
| Series | 192F | |
| Lens Finish | Black | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type 2.8 x 0.8 mm | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size M14 | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 250mcd | ||
Standards/Approvals RoHS | ||
Length 41.5mm | ||
Series 192F | ||
Lens Finish Black | ||
The CML Innovative Technologies LED indicator offers a reliable signalling solution, featuring a flat bezel design that is both aesthetically pleasing and functional, Ideal for a variety of applications requiring Visual alerts.
Operates at 12Vdc with a current rating of 10mA for efficient energy use
Delivers a luminous intensity of 250 mcd, ensuring visibility in various environments
Constructed with polycarbonate for durability, though with limited chemical resistance
Sealed to IP67
Related links
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
