CML Innovative Technologies Panel Mount LED Indicator, Green LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm Termination,

Image representative of range

Subtotal (1 unit)*

€21.72

(exc. VAT)

€26.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.72

*price indicative

RS Stock No.:
783-430
Mfr. Part No.:
192F0351
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

14mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

Terminal Type

2.8 x 0.8 mm

IP Rating

IP67

Mount Hole Size

16 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

280mcd

Length

23.5mm

Standards/Approvals

SVHC

Series

192F

Lens Finish

Satin

COO (Country of Origin):
GB
The CML Innovative Technologies LED indicator provides clear illumination and Visual feedback in a Compact design. Its flat bezel and robust features make it Ideal for various applications requiring reliable performance.

Operating voltage of 24Vdc ensures compatibility with various systems

Available in green, offering high luminous intensity of 280 mcd

Compact dimensions allow for easy installation in limited spaces

Sealed to IP67 when the gasket is used, enhancing durability against environmental factors

Designed for a wide temperature range from -40ºC to +85ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy