CML Innovative Technologies Panel Mount LED Indicator, White LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm Termination,

Image representative of range

Subtotal (1 unit)*

€20.58

(exc. VAT)

€25.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.58

*price indicative

RS Stock No.:
783-417
Mfr. Part No.:
192F025W
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

10mA

Sub Type

Panel Mount LED Indicator

LED Colour

White

Terminal Type

2.8 x 0.8 mm

IP Rating

IP67

Mount Hole Size

16 mm

Maximum Supply Voltage

12V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

250mcd

Length

23.5mm

Standards/Approvals

SVHC

Series

192F

Lens Finish

Satin

The CML Innovative Technologies LED Indicator is a high-performance component designed for Visual signalling applications, delivering reliable illumination in various environments.

Operates on a 12Vdc voltage for versatile usage

Produces a luminous intensity of 250 mcd for optimal visibility

Constructed to IP67 specifications when gasket is used, ensuring water resistance

Capable of withstanding temperatures from -40 ºC to +85 ºC

Manufactured from polycarbonate with limited chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy