CML Innovative Technologies Panel Mount LED Indicator, Green LED Indicator 192F Series, M14, 2.8 x 0.8 mm Termination,

Subtotal (1 unit)*

€22.13

(exc. VAT)

€27.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.13

*price indicative

RS Stock No.:
783-450
Mfr. Part No.:
192F1351
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

14mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

Terminal Type

2.8 x 0.8 mm

IP Rating

IP67

Mount Hole Size

M14

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

280mcd

Length

41.5mm

Standards/Approvals

RoHS

Series

192F

Lens Finish

Black

COO (Country of Origin):
GB
The CML Innovative Technologies LED indicator is designed for clear Visual alerts and is Ideal for various applications. This flat bezel indicator operates with a 24Vdc input, ensuring reliable performance in demanding conditions.

Available in a vibrant green colour for enhanced visibility

Operating voltage of 24Vdc with a low power consumption of 14mA

Delivers a luminous intensity of 280mcd for effective illumination

Durable design sealed to IP67 when used with the provided gasket

Compliant with RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy