RND LED Indicator, Green Indicator Light RND 210 Series, M6, Solder Lug Termination, IP67 24V

Subtotal (1 unit)*

€5.08

(exc. VAT)

€6.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.08

*price indicative

RS Stock No.:
804-801
Mfr. Part No.:
RND 210-00694
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Lens Colour

Green

Product Type

Indicator Light

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED Indicator

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

24V

Mount Hole Size

M6

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

100mcd

Series

RND 210

Lens Finish

Flat

COO (Country of Origin):
TW
The RND indicator light provides a flat illumination solution designed for versatility in various environments. Its robust construction ensures reliable performance across a range of temperatures and conditions.

Flat illumination type offers uniform lighting distribution

IP67 front panel protection class guarantees durability and reliability

Operating temperature range of -20 to +55 °C supports varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy