Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 12V
- RS Stock No.:
- 862-113
- Mfr. Part No.:
- DX06WR012N
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 862-113
- Mfr. Part No.:
- DX06WR012N
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Lens Colour | Red | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| Terminal Type | Wire Lead | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Lens Colour Red | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
Terminal Type Wire Lead | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal resistant indicator serves as a reliable signalling device, combining robust construction with effective illumination. Designed for optimal performance, it features a Compact 6mm diameter for versatile mounting options.
Red illumination ensures high visibility in various environments
Polished finish offers aesthetic appeal while enhancing durability
Nickel plated brass body material ensures corrosion resistance
IP67 rating provides protection against dust and water ingress
