Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 12V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-114
Mfr. Part No.:
DX06WR012B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Red

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Red

Terminal Type

Wire Lead

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

12V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin 6mm Vandal Resistant Indicator offers a reliable Visual cue with its bright red illumination. Designed for durability, it functions effectively in challenging environments, ensuring longevity and performance.

6mm diameter with a flat-round profile ensures versatility in installation

Illuminates in red at a voltage of 12V for clear visibility

Vandal-resistant design maintains functionality under harsh conditions

Rated IP67, providing excellent protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy