Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-116
Mfr. Part No.:
DX06WR024B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Red

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

Terminal Type

Wire Lead

LED Colour

Red

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Length

200mm

Standards/Approvals

ROHS

Series

DX Series

COO (Country of Origin):
CN
The Bulgin indicator is a 6mm vandal-resistant device designed for reliable Visual signalling in challenging environments, ensuring optimal performance and durability in various settings.

Vandal-resistant design ensures longevity in outdoor applications

Constructed from black-plated brass, offering enhanced durability

Flat-round profile allows for versatile panel integration

Rated IP67 for protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy