Bulgin Indicator, Yellow Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 12V
- RS Stock No.:
- 862-124
- Mfr. Part No.:
- DX06WY012B
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 862-124
- Mfr. Part No.:
- DX06WY012B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | ROHS | |
| Length | 200mm | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Yellow | ||
Terminal Type Wire Lead | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals ROHS | ||
Length 200mm | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal-resistant indicator designed for use in challenging environments, ensuring both durability and reliability. This product effectively provides clear illumination while withstanding the rigours of everyday usage.
6mm diameter design enables versatile installation options
Illumination colour in yellow enhances visibility in low-light conditions
Dielectric withstanding voltage rated at 1500V for added safety
IP67 rating ensures protection against dust and water ingress
