Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 8 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.08

*price indicative

RS Stock No.:
862-180
Mfr. Part No.:
DX08WG024B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Green

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

Terminal Type

Wire Lead

LED Colour

Green

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin vandal resistant indicator designed to provide reliable illumination in demanding environments, ensuring visibility and functionality with its robust construction.

8mm diameter with a flat-round profile enhances aesthetic versatility

Illumination colour in green at 24V offers clear visibility

Dielectric withstanding voltage of 1500V ensures electrical safety

Insulation resistance rated at ≥100MOhm(500VDC) supports reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy