Bulgin Vandal Resistant LED Indicators, Amber Panel Mount Indicator, 10 mm, Tab Termination, IP67 12V

Get a bulk buy discount

Add 10 more to save 21%

View bulk pricing options

Subtotal (1 box of 1000 units)*

€5,615.37

(exc. VAT)

€6,906.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9€5,615.37€5.615-
10 - 99€4,380.00€4.3821%
100 - 499€4,211.53€4.21224%
500 +€3,930.77€3.93129%

*price indicative

RS Stock No.:
204-8009
Mfr. Part No.:
C027500NAH
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

Vandal Resistant LED Indicators

Terminal Type

Tab

LED Colour

Amber

IP Rating

IP67

Minimum Supply Voltage

12V

Mount Hole Size

10 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Length

125mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin indicator light has an amber colour. It has wide choice of styles.

IP66 and IP67

Panel Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy