Bulgin Vandal Resistant LED Indicators Panel Mount Indicator, 7.1 mm, Tab Termination, IP67, IP66 230V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.67

(exc. VAT)

€6.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 202 unit(s) shipping from 09 November 2026
  • Plus 638 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.67
10 - 99€4.43
100 - 499€4.26
500 +€4.02

*price indicative

RS Stock No.:
208-8288
Mfr. Part No.:
L024500MAA
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

Maximum Forward Current

30mA

Sub Type

Vandal Resistant LED Indicators

Terminal Type

Tab

IP Rating

IP67, IP66

Mount Hole Size

7.1 mm

Minimum Supply Voltage

230V

Maximum Supply Voltage

230V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC

Length

125mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin LED indicator has a round panel cutout. It has 7.1mm diameter.

Amber colour

IP66 and IP67 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy