Bulgin Vandal Resistant LED Indicators, Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green Panel
- RS Stock No.:
- 208-8289
- Mfr. Part No.:
- DX1092/GN
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.02 |
| 10 - 99 | €15.61 |
| 100 - 499 | €15.01 |
| 500 + | €14.18 |
*price indicative
- RS Stock No.:
- 208-8289
- Mfr. Part No.:
- DX1092/GN
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Wire | |
| LED Colour | Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green | |
| IP Rating | IP66 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Multicolour/Single Colour | Multicolour | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS, UL94V-0, EN60529:1992+A2:2013 | |
| Series | DX | |
| Lens Finish | Anodised, Black, Aluminium | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Wire | ||
LED Colour Blue, Amber, Dual Colour: Red, Green, Red, Yellow, Dual Colour: Green | ||
IP Rating IP66 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Multicolour/Single Colour Multicolour | ||
Length 9.2mm | ||
Standards/Approvals RoHS, UL94V-0, EN60529:1992+A2:2013 | ||
Series DX | ||
Lens Finish Anodised, Black, Aluminium | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has prominent style.
Anodised finish
IP66 front panel sealed
Related links
- Bulgin Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green Panel
- Bulgin Vandal Resistant LED Indicators Red Amber Blue, Yellow Panel
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66
- Bulgin Vandal Resistant LED Indicators 10 mm IP67 12V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination, IP67 250V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator Tab Termination IP66 230V
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66 24V
